FLIR Acoustic Imager, 5 in DisplayFLIR SI2X-LD
FLIR SI2X-LD - FLIR Acoustic Imager, 5 in Display
305-20-137
FLIR SI2X-LD
Manufacturer:FLIR
New to us
Image is for illustrative purposes only. Please refer to product description.
FLIR SI2X-LD - FLIR Acoustic Imager, 5 in Display
305-20-137
FLIR SI2X-LD
Manufacturer:FLIR
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Alarm: Yes Battery Life: 2.5 h Battery Type: Rechargeable Lithium-ion Diagonal Display Size: 5 in Display Type: TFT LCD Field of View (FOV): 75 ° IP Rating: IP54 Maximum Operating Temperature: 50 °C Minimum Operating Temperature: -10 °C Model Number: Si2x-LD Product Type: Acoustic Imager Resolution: 1280 x 720 pixels Standards/Approvals: No Weight: 1.45 kg
Previous Article Number
710831
Additional information
Country of origin Sweden (SE)
Manufacturer FLIR
Gross weight (incl. package) 6360 Gram
Dimensions (incl. package) 495 x 370 x 185 MM
Customs number 9030.8900
UNSPSC (v5.03) 20121901
