Flexible Stranded Wire PVC, 6mm², Bare Copper, Black, H07V2-K, 100mRND 475-00538
RND 475-00538 - Flexible Stranded Wire PVC, 6mm², Bare Copper, Black, H07V2-K, 100m
300-98-293
RND 475-00538
Alias: 2834017
Manufacturer:RND
Image is for illustrative purposes only. Please refer to product description.
RND 475-00538 - Flexible Stranded Wire PVC, 6mm², Bare Copper, Black, H07V2-K, 100m
300-98-293
RND 475-00538
Alias: 2834017
Manufacturer:RND
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
Single core insulated electrical cables that are class 5 flexible, can withstand high temperatures and are flame retardant. These cables are commonly used in control switchgear applications
- Superior quality PVC wire
- Single core, flexible, unshielded
- For use in the switch control, relay and instrumentation panels of power switchgear
- For internal connectors in rectifier equipment, motor starters and controllers
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
291132
Additional information
Country of origin India (IN)
Manufacturer RND
Gross weight (incl. package) 6.4 Kilogram
Dimensions (incl. package) 205 x 205 x 115 MM
Customs number 8544.4992
UNSPSC (v5.03) 26121524
EAN 653415241188