Flexible Current Probe, 57x220x35mm, 0 ... 3 kAKPSDCM4010FLEX
KPSDCM4010FLEX - Flexible Current Probe, 57x220x35mm, 0 ... 3 kA
303-70-052
KPSDCM4010FLEX
Alias: DCM4010FLEX
Manufacturer:KPS
Image is for illustrative purposes only. Please refer to product description.
KPSDCM4010FLEX - Flexible Current Probe, 57x220x35mm, 0 ... 3 kA
303-70-052
KPSDCM4010FLEX
Alias: DCM4010FLEX
Manufacturer:KPS
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Included: Test leads, Pouch
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Current Probe Cord: 250 mm
- Data hold function: Retention of readings on screen
- LCD display
- Batteries: 2x AAA
Previous Article Number
551619
Additional information
Country of origin Taiwan (TW)
Manufacturer KPS
Gross weight (incl. package) 339 Gram
Dimensions (incl. package) 275 x 115 x 65 MM
Customs number 9030.3200
UNSPSC (v5.03) 39121402


