Business
Private
CHFExc. Vat
Flat Washer, M3, Stainless Steel, Pack of 100 piecesRND 610-00639

RND 610-00639 - Flat Washer, M3, Stainless Steel, Pack of 100 pieces

301-72-874
RND 610-00639
Manufacturer:RND

Flat Washer, M3, Stainless Steel, Pack of 100 pieces

Image is for illustrative purposes only. Please refer to product description.

RND 610-00639 - Flat Washer, M3, Stainless Steel, Pack of 100 pieces

301-72-874
RND 610-00639
Manufacturer:RND

Product specifications
7 mm
3.38 mm
0.5 mm
Stainless Steel 
M3 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • No burrs and sharp edges
  • Passivated finish
  • Material and finish comply with 211/65/EU (RoHS)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 120 x 120 x 20 MM
Customs number 7318.2292
UNSPSC (v5.03) 31161804
EAN 653415259107