Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Flat Plastic Enclosure 150x190x30mm Black ABS IP65RND 455-00352

RND 455-00352 - Flat Plastic Enclosure 150x190x30mm Black ABS IP65

300-64-573
RND 455-00352
Manufacturer:RND

Flat Plastic Enclosure 150x190x30mm Black ABS IP65

Image is for illustrative purposes only. Please refer to product description.

RND 455-00352 - Flat Plastic Enclosure 150x190x30mm Black ABS IP65

300-64-573
RND 455-00352
Manufacturer:RND

Product specifications
ABS 
IP65 
UL 94 V0 
Black 
150 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Put-on rubber feet included

Family Information

  • Recessed areas are designed for 4.3'', 5.7'', 7.0'', 8.4'' & 10.4'' LCD module or touch screen use
  • Optional EPDM gasket can be ordered separately and installed to meet IP65 rating

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 190 x 150 x 30 MM
Customs number 3926.9000
UNSPSC (v5.03) 31261501
EAN 653415235262