Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Flat-Nose radio Pliers with Cutter Hard Wire / Medium Hard Wire 160 mm25 02 160

25 02 160 - Flat-Nose radio Pliers with Cutter Hard Wire / Medium Hard Wire 160 mm

180-53-084
25 02 160
2386936
Manufacturer:Knipex

Flat-Nose radio Pliers with Cutter Hard Wire / Medium Hard Wire 160 mm

Image is for illustrative purposes only. Please refer to product description.

25 02 160 - Flat-Nose radio Pliers with Cutter Hard Wire / Medium Hard Wire 160 mm

180-53-084
25 02 160
2386936
Manufacturer:Knipex

Product specifications
160 mm
1.6 mm
50 mm
2.5 mm
Hard Wire 
Medium Hard Wire 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for gripping and cutting work in precision engineering
  • Pointed, flat-round jaws, serrated gripping surfaces
  • With cutters for medium-hard and hard wire
  • Cutter additionally inductively hardened, cutter hardness approx. 61 HRC
  • Vanadium electric steel; Forged, oil-hardened

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 147.27 Gram
Dimensions (incl. package) 170 x 58 x 15 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111507
EAN 4003773023166