Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Flat-Nose Pliers with Cutter Hard Wire / Medium Hard Wire 160 mm25 05 160
25 05 160 - Flat-Nose Pliers with Cutter Hard Wire / Medium Hard Wire 160 mm, Knipex
180-44-832
25 05 160

Flat-Nose Pliers with Cutter Hard Wire / Medium Hard Wire 160 mm

Image is for illustrative purposes only. Please refer to product description.

Product specifications
160 mm
1.6 mm
2.5 mm
Hard Wire 
Medium Hard Wire 
50 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suited for gripping and cutting jobs in precision mechanics
  • Straight jaws or bent 40°
  • Angular, flat round jaws
  • Gripping surfaces indented
  • Cutting additionally induction hardened
  • Head chromium plated, handle with double color multi-component handle covers red/blue
  • Special tool steel of special quality, hardened in oil and annealed

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 146.98 Gram
Dimensions (incl. package) 168 x 55 x 15 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111507
EAN 4003773022817