Flat Flexible Cable, Type 1, Cores - 6, Pitch Spacing - 0.5mm, 500V, 200mm, White687606200002
687606200002 - Flat Flexible Cable, Type 1, Cores - 6, Pitch Spacing - 0.5mm, 500V, 200mm, White
143-50-317
687606200002
Manufacturer:Würth Elektronik
Image is for illustrative purposes only. Please refer to product description.
687606200002 - Flat Flexible Cable, Type 1, Cores - 6, Pitch Spacing - 0.5mm, 500V, 200mm, White
143-50-317
687606200002
Manufacturer:Würth Elektronik
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Cable for FFC/FPC connectors with 0.5 mm pitch
- Versions with contact areas on same or opposite side
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Contacts on same side
Previous Article Number
128322
Paper catalogue
2013/14 p. 687
Additional information
Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 0.3 Gram
Dimensions (incl. package) 220 x 4 x 1 MM
Customs number 8544.4229
UNSPSC (v5.03) 26121604


