Business
Private
CHFExc. Vat
Flat Flexible Cable, Type 2, Cores - 50, Pitch Spacing - 0.5mm, 500V, 350mm, White687750141002

687750141002 - Flat Flexible Cable, Type 2, Cores - 50, Pitch Spacing - 0.5mm, 500V, 350mm, White

302-22-693
687750141002
Manufacturer:Würth Elektronik

New to us
Flat Flexible Cable, Type 2, Cores - 50, Pitch Spacing - 0.5mm, 500V, 350mm, White

Image is for illustrative purposes only. Please refer to product description.

687750141002 - Flat Flexible Cable, Type 2, Cores - 50, Pitch Spacing - 0.5mm, 500V, 350mm, White

302-22-693
687750141002
Manufacturer:Würth Elektronik

Product specifications
500 mA
Copper 
White 
50 
500 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cable for FFC/FPC connectors with 0.5 mm pitch
  • Versions with contact areas on same or opposite side

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 110 x 15 x 1 MM
Customs number 8544.4229
UNSPSC (v5.03) 26121604