9160873 - Fitting, Ø6 mm, Push-In Connector, Ø6 mm, Push-In Connector, Polyoxymethylene (POM), 34.5mm, Pack of 10 pieces
Image is for illustrative purposes only. Please refer to product description.
9160873 - Fitting, Ø6 mm, Push-In Connector, Ø6 mm, Push-In Connector, Polyoxymethylene (POM), 34.5mm, Pack of 10 pieces
Select attributes and click search to find other products that match your specification
Article Information
RS PRO Tube-to-Tube Straight Union, Push-In 6 mm to Push-In 6 mm This straight union tube-to-tube adapter from the RS PRO range can be configured with a one-touch push-to-connect. Able to cope with high pressures, this connector can be found in gas cylinders and for oxygen supplies. Suitable for piping in tight spaces as it has a six-angle wrench, it's easy to disconnect when needed: push the polyoxymethylene sleeve and then remove the tube from the fitting. For a secure fit and easy coupling, its threads are Teflon-coated. The connector's nickel-plated brass body protects it from rust and corrosion. This straight union tube-to-tube adapter operates at temperatures up to +60°C and its thermoplastic material provides insulation and abrasion resistance. It can work in pressures up to 10 bar and is suitable for working with dry air systems. Commonly used in air motors or compressors, this straight union connector has been given the RS PRO seal of approval, to guarantee durability and consistency. Features and Benefits - Pneumatic bulkhead tube-to-tube adapter - Push-in 6 mm to push-in 6 mm tube connection - Straight shape - Operating temperature range of 0°C to +60°C - Nickel-plated brass body material - Maximum operating pressure of 10 bar
