Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Filter Fan 19 m³/h 230 V01870.0-30
01870.0-30 - Filter Fan 19 m³/h 230 V, STEGO
300-63-960
01870.0-30

Filter Fan 19 m³/h 230 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
19 m³/h
230 V
39 dBA
IP54 
70 mA

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Airflow direction - IN
  • New air-flap outlet technology for high airflow
  • Easy mounting
  • Protection type - IP54
  • Single filter mat system design
  • Filter fan located in the lower part of the enclosure draws cleaner, cooler air into the enclosure
  • FPI system consists of a filter fan and exhaust filter (ordered seperately)
  • Designed for indoor use

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer STEGO
Gross weight (incl. package) 582 Gram
Dimensions (incl. package) 130 x 130 x 118 MM
Customs number 8414.5100
UNSPSC (v5.03) 40101604