1 min order
Fibre Optic Cable Assembly 50/125 um OM3 Duplex SC - SC 1mSCSCOM3DAQ1
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
For Gigabit-Ethernet and 10 Gigabit-Ethernet laser diodes are used instead of traditional LEDs. OM3 is an optimised multimode fibre for use with laser diodes, guaranteeing the best transmission even over long distance. OM3 cable can also be used in systems with conventional LEDs.
- High-quality fibre optic patch cable (ISO9001)
- OM3 compliant: ITU-651, TIA/EIA 492AAAV
- Halogen-free (LSZH, low smoke zero halogen)
- Every cable tested; test report supplied with delivery
- Colour: turquoise
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
849065
Paper catalogue
2013/14 p. 2378
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer AFL Hyperscale
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 250 x 210 x 20 MM
Customs number 8544.7000
UNSPSC (v5.03) 26121616