Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fibre Optic Cable Assembly 9/125 um OS2 Duplex E2000 - LC 1m21.15.9481
21.15.9481 - Fibre Optic Cable Assembly 9/125 um OS2 Duplex E2000 - LC 1m, Roline
301-53-177
21.15.9481

Fibre Optic Cable Assembly 9/125 um OS2 Duplex E2000 - LC 1m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Duplex 
E2000 
LC 
1 m
Single Mode 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cable material: sheath halogen-free and flame-retardant, solid core with aramid strain relief
  • Connector: LC connector: connector with high mechanical load capacity, push-pull latched with anti-rotation lock, APC ground joint, ceramic ferrule
  • E2000 connector LSH standard: precision-manufactured connectors with low return loss (RL), APC ground joint, ceramic ferrule
  • The E-2000/LSH connector has a spring-loaded shutter, which fully protects the ferrule from dust and scratches
  • APC Polish (8° - APC - Angled Physical Contact - allows tighter connection and smaller end-face radii)
  • IL < 0.25dB, RL > 60dB
  • IL (typical) < 0.12dB
  • Cable outer diameter: 3 x 6mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Roline
Gross weight (incl. package) 35 Gram
Dimensions (incl. package) 210 x 10 x 305 MM
Customs number 8544.7000
UNSPSC (v5.03) 26121616
EAN 7611990151875