1 min order
FFC / FPC Connector, Poles - 50, 50V, 500mA, Right Angle687150182122
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For surface mounting with 0.5 mm pitch
- ZIF-type with back flip actuator
- Dual contact, horizontal
- SMD
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
317663
Additional information
Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 0.3 Gram
Dimensions (incl. package) 44 x 10 x 1 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402