Festo SFAH Series Flow Sensor for Air, 0.1 l/min Min, 5 L/min Max Air 5L/min 26V IP40SFAH-5U-Q6S-PNLK-PNVBA-M8
SFAH-5U-Q6S-PNLK-PNVBA-M8 - Festo SFAH Series Flow Sensor for Air, 0.1 l/min Min, 5 L/min Max Air 5L/min 26V IP40
304-93-302
SFAH-5U-Q6S-PNLK-PNVBA-M8
Manufacturer:Festo
New to us
Image is for illustrative purposes only. Please refer to product description.
SFAH-5U-Q6S-PNLK-PNVBA-M8 - Festo SFAH Series Flow Sensor for Air, 0.1 l/min Min, 5 L/min Max Air 5L/min 26V IP40
304-93-302
SFAH-5U-Q6S-PNLK-PNVBA-M8
Manufacturer:Festo
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connection Type: Plug Current Rating: 100 mA Device Type: Flow Sensor Housing Material: Reinforced Polyamide IP Rating: IP40 Maximum Flow Rate: 5 L/min Maximum Media Temperature: 50 °C Maximum Operating Temperature: 50 °C Maximum Pressure: 10 bar Maximum Supply Voltage: 26 V Media Monitored: Air Minimum Flow Rate: 0.1 L/min Minimum Media Temperature: 0 °C Minimum Operating Temperature: 0 °C Product Type: Flow Sensor Series: SFAH Standards/Approvals: c UL us (OL)|RCM|CE mark (see declaration of conformity)
Previous Article Number
685890
Additional information
Country of origin Bulgaria (BG)
Manufacturer Festo
Gross weight (incl. package) 109 Gram
Dimensions (incl. package) 130 x 65 x 55 MM
Customs number 9026.2000
UNSPSC (v5.03) 41111931


