SFAH-10U-Q6S-PNLK-PNVBA-M8 - Festo SFAH Series Flow Sensor for Air, 0.2 l/min Min, 10 L/min Max Air 10L/min 26V IP40
Image is for illustrative purposes only. Please refer to product description.
SFAH-10U-Q6S-PNLK-PNVBA-M8 - Festo SFAH Series Flow Sensor for Air, 0.2 l/min Min, 10 L/min Max Air 10L/min 26V IP40
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Connection Type: Plug Current Rating: 100 mA Device Type: Flow Sensor Housing Material: Reinforced Polyamide IP Rating: IP40 Maximum Flow Rate: 10 L/min Maximum Media Temperature: 50 °C Maximum Operating Temperature: 50 °C Maximum Pressure: 10 bar Maximum Supply Voltage: 26 V Media Monitored: Air Minimum Flow Rate: 0.2 L/min Minimum Media Temperature: 0 °C Minimum Operating Temperature: 0 °C Product Type: Flow Sensor Series: SFAH Standards/Approvals: In accordance with EU RoHS Directive|c UL us (OL)|CE mark (see declaration of conformity)|To EU EMC Directive|RCM trademark|Certificate issuing authority UL E322346|CE (see declaration of conformity)|To UK instructions for EMC|To UK RoHS instructions


