Festo Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc 2.5kHz IP67 / IP65SIEH-M12B-PS-K-L
SIEH-M12B-PS-K-L - Festo Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc 2.5kHz IP67 / IP65
304-88-253
SIEH-M12B-PS-K-L
Manufacturer:Festo
New to us
Image is for illustrative purposes only. Please refer to product description.
SIEH-M12B-PS-K-L - Festo Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc 2.5kHz IP67 / IP65
304-88-253
SIEH-M12B-PS-K-L
Manufacturer:Festo
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Body Style: Threaded Barrel Housing Material: Brass IP Rating: IP67|IP65 Maximum DC Voltage: 30 V Maximum Operating Temperature: 70 °C Maximum Switching Frequency: 2.5 kHz Minimum Operating Temperature: -25 °C Product Type: Proximity Sensor Series: SIEH Shielding: Yes Switching Current: 200 mA Thread Size: M12
Previous Article Number
680814
Additional information
Country of origin Sri Lanka (LK)
Manufacturer Festo
Gross weight (incl. package) 110.5 Gram
Dimensions (incl. package) 177 x 124 x 22 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 41111943
