Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ferrite Toroidal Core Ni-Zn 16.7mm 300MHzESD-R-38N-H

ESD-R-38N-H - Ferrite Toroidal Core Ni-Zn 16.7mm 300MHz, KEMET

Distrelec Article Number: 301-24-879
Manufacturer Part Number: ESD-R-38N-H
Ferrite Toroidal Core Ni-Zn 16.7mm 300MHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
300 MHz
700L 
16.7 mm
42 mm
17 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer KEMET
Gross weight (incl. package) 60 Gram
Dimensions (incl. package) 40 x 40 x 15 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702