Business
Private
CHFExc. Vat
Female header, Straight, 9A, 130V, Pitch - 3.5mm, Poles - 3691361100003S

691361100003S - Female header, Straight, 9A, 130V, Pitch - 3.5mm, Poles - 3

148-35-112
691361100003S
Alias: MRT8 P3.5/3
Manufacturer:Würth Elektronik

Female header, Straight, 9A, 130V, Pitch - 3.5mm, Poles - 3

Image is for illustrative purposes only. Please refer to product description.

691361100003S - Female header, Straight, 9A, 130V, Pitch - 3.5mm, Poles - 3

148-35-112
691361100003S
Alias: MRT8 P3.5/3
Manufacturer:Würth Elektronik

Product specifications
Cable Mount 
3.5 mm
3 
9 A
130 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Terminal block in two parts that can be separated, one part for cable connection and one part for PCB mounting
  • Moving wire protection which is not deformed upon cable connection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1.9 Gram
Dimensions (incl. package) 17 x 11 x 11 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402
EAN 4028012101160