Business
Private
CHFExc. Vat
Female cable connector, Socket, 15 Contacts, 16A, 100V, IP65C016 10D014 002 1

C016 10D014 002 1 - Female cable connector, Socket, 15 Contacts, 16A, 100V, IP65

110-66-381
C016 10D014 002 1
Manufacturer:Amphenol Industrial

Female cable connector, Socket, 15 Contacts, 16A, 100V, IP65

Image is for illustrative purposes only. Please refer to product description.

C016 10D014 002 1 - Female cable connector, Socket, 15 Contacts, 16A, 100V, IP65

110-66-381
C016 10D014 002 1
Manufacturer:Amphenol Industrial

Product specifications
Socket 
Cable Mount 
Straight 
Bayonet 
15 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Screw connection including contacts. With crimpversions the contacts must be ordered separately

Family Information

  • Circular connectors for power and signal applications
  • For industrial use under harsh environmental conditions
  • Various cable housings straight or angled with different cable outlets
  • Efficient, internal cable strain relief
  • 4-7 polarization options, due to different mounting positions of the inserts

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Gross weight (incl. package) 43 Gram
Dimensions (incl. package) 100 x 50 x 30 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402