Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fan Filter 6.5mm PU Foam 96.5 x 96.5mmRND 460-00053
RND 460-00053 - Fan Filter 6.5mm PU Foam 96.5 x 96.5mm, RND
300-96-434
RND 460-00053

No longer available. View alternative products

Offer
Fan Filter 6.5mm PU Foam 96.5 x 96.5mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
96.5 mm
96.5 mm
ABS 
6.5 mm
PU Foam 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Includes plastic guard, foam filter and retainer
  • Fan guard and retainer are made of ABS764 glass reinforced plastic - flammability rated UL94V-0
  • Filter is made of PU foam

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 23 Gram
Dimensions (incl. package) 92 x 92 x 6 MM
Customs number 8414.9010
UNSPSC (v5.03) 40101604
EAN 653415283003