Facom Carbon Steel Engineer's Hammer with Graphite Handle, 585g Carbon Steel 300mm200C.32PF
200C.32PF - Facom Carbon Steel Engineer's Hammer with Graphite Handle, 585g Carbon Steel 300mm
304-87-292
200C.32PF
Manufacturer:Facom
New to us
Image is for illustrative purposes only. Please refer to product description.
200C.32PF - Facom Carbon Steel Engineer's Hammer with Graphite Handle, 585g Carbon Steel 300mm
304-87-292
200C.32PF
Manufacturer:Facom
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Hammer Type: Engineer Hammer Handle Material: Graphite Head Material: Carbon Steel Head Weight: 0.585 kg Head Width: 32 mm Overall Length: 300 mm Product Type: Hammer Standards/Approvals: NF E 71-016|ISO 15601|NF ISO 15601
Previous Article Number
679747
Additional information
Country of origin Taiwan (TW)
Manufacturer Facom
Gross weight (incl. package) 680 Gram
Dimensions (incl. package) 300 x 100 x 32 MM
Customs number 8205.2000
UNSPSC (v5.03) 27111602
EAN 3662424104855




