Business
Private
CHFExc. Vat
Extension Cable Reel Vario-Line IP20 PVC 20m 4x CH Type J (T13) Socket - CH Type J (T12) Plug1094202

1094202 - Extension Cable Reel Vario-Line IP20 PVC 20m 4x CH Type J (T13) Socket - CH Type J (T12) Plug

302-21-968
1094202
Manufacturer:Brennenstuhl

Extension Cable Reel Vario-Line IP20 PVC 20m 4x CH Type J (T13) Socket - CH Type J (T12) Plug

Image is for illustrative purposes only. Please refer to product description.

1094202 - Extension Cable Reel Vario-Line IP20 PVC 20m 4x CH Type J (T13) Socket - CH Type J (T12) Plug

302-21-968
1094202
Manufacturer:Brennenstuhl

Product specifications
3 
No 
1 mm²
Black / Grey 
2.1 kg

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Plastic shockproof housing
  • With overheating protection
  • Ergonomic handle

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Manufacturer Brennenstuhl
Gross weight (incl. package) 2080 Gram
Dimensions (incl. package) 270 x 220 x 110 MM
Customs number 8544.4229
UNSPSC (v5.03) 26121635
EAN 4007123056989