Business
Private
CHFExc. Vat
Extension Cable Reel Vario-Line IP20 PVC 10m 3x DE Type F (CEE 7/3) Socket / USB-A Socket - DE Type F (CEE 7/4) Plug1093200600

1093200600 - Extension Cable Reel Vario-Line IP20 PVC 10m 3x DE Type F (CEE 7/3) Socket / USB-A Socket - DE Type F (CEE 7/4) Plug

302-15-570
1093200600
Manufacturer:Brennenstuhl

Extension Cable Reel Vario-Line IP20 PVC 10m 3x DE Type F (CEE 7/3) Socket / USB-A Socket - DE Type F (CEE 7/4) Plug

Image is for illustrative purposes only. Please refer to product description.

1093200600 - Extension Cable Reel Vario-Line IP20 PVC 10m 3x DE Type F (CEE 7/3) Socket / USB-A Socket - DE Type F (CEE 7/4) Plug

302-15-570
1093200600
Manufacturer:Brennenstuhl

Product specifications
3 
No 
1.5 mm²
Black 
1.45 kg

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Plastic shockproof housing
  • With overheating protection
  • Ergonomic handle

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Brennenstuhl
Gross weight (incl. package) 1550 Gram
Dimensions (incl. package) 275 x 230 x 60 MM
Customs number 8544.4229
UNSPSC (v5.03) 26121635
EAN 4007123661763