Extension Cable Reel IP44 Rubber 16m 1x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug1241000300
1241000300 - Extension Cable Reel IP44 Rubber 16m 1x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug
301-19-057
1241000300
Manufacturer:Brennenstuhl
Image is for illustrative purposes only. Please refer to product description.
1241000300 - Extension Cable Reel IP44 Rubber 16m 1x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug
301-19-057
1241000300
Manufacturer:Brennenstuhl
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Automatic cable reel
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- For fitting on walls and ceilings
- Slewable up to 180°
- Robust plastic housing
- With safety cut-out
- Childproof socket
Previous Article Number
313885
Additional information
Country of origin China (CN)
Manufacturer Brennenstuhl
Gross weight (incl. package) 6950 Gram
Dimensions (incl. package) 425 x 175 x 335 MM
Customs number 8544.4229
UNSPSC (v5.03) 26121635
EAN 4007123616671
