Business
Private
CHFExc. Vat
Extension Cable Reel IP20 Rubber 16m 1x UK Type G (BS1363) Socket - UK Type G (BS1363) Plug1241003300

1241003300 - Extension Cable Reel IP20 Rubber 16m 1x UK Type G (BS1363) Socket - UK Type G (BS1363) Plug

304-72-849
1241003300
Manufacturer:Brennenstuhl

New to us
Extension Cable Reel IP20 Rubber 16m 1x UK Type G (BS1363) Socket - UK Type G (BS1363) Plug

Image is for illustrative purposes only. Please refer to product description.

1241003300 - Extension Cable Reel IP20 Rubber 16m 1x UK Type G (BS1363) Socket - UK Type G (BS1363) Plug

304-72-849
1241003300
Manufacturer:Brennenstuhl

Product specifications
13 A
Yes 
Black 
UK Type G (BS1363) Socket 
Rubber 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Brennenstuhl
Gross weight (incl. package) 7000 Gram
Dimensions (incl. package) 430 x 340 x 175 MM
Customs number 8544.4221
UNSPSC (v5.03) 26121635
EAN 4007123621699