Extension Cable Reel IP20 5m 4x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) PlugVARIO-LINE 1092200
VARIO-LINE 1092200 - Extension Cable Reel IP20 5m 4x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug
143-41-293
VARIO-LINE 1092200
Manufacturer:Brennenstuhl
Image is for illustrative purposes only. Please refer to product description.
VARIO-LINE 1092200 - Extension Cable Reel IP20 5m 4x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug
143-41-293
VARIO-LINE 1092200
Manufacturer:Brennenstuhl
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Plastic shockproof housing
- With overheating protection
- Ergonomic handle
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
950809
Paper catalogue
2016/17 p. 1119
Paper catalogue
2013/14 p. 1850
Additional information
Country of origin Germany (DE)
Manufacturer Brennenstuhl
Gross weight (incl. package) 910 Gram
Dimensions (incl. package) 190 x 70 x 242 MM
Customs number 8544.4229
UNSPSC (v5.03) 26121635
EAN 4007123042166
