1 min order
Extendable Telescope 375 x 17 x 16 mm for air velocity probes with universal handle0554 0960
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Notes
Usage Note
- for air velocity probes with universal handle
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The extendable telescope with easy-to-read scaling makes it easier to carry out measurements in ventilation ducts. Thanks to the supplied 90° angle, you can even carry out convenient measurements at ceiling outlets. Use the handle adapter to attach the telescope to air velocity probes with a universal handle with Bluetooth® or cable.
- The telescope is 1.0 m long when extended
- Easy-to-read scaling for easy measurement in ducts
- Includes 90° angle for convenient measurement with 100 mm vane at ceiling outlets
- Sturdy and non-rotatable
Previous Article Number
297429
Additional information
Country of origin Germany (DE)
Manufacturer Testo
Gross weight (incl. package) 0.31 Kilogram
Dimensions (incl. package) 580 x 50 x 50 MM
Customs number 9030.9000
UNSPSC (v5.03) 77101505
EAN 4029547019234