1 min order
ATEX Torch, LED, 3x AA, 340lm, 165m, IP68, BlackIL7
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Anyone who works in potentially explosive environments must pay attention to safety when working with electronic devices
- The lights of the new Ledlenser EX & iL series fulfill both Ex & IECEx standards in every respect
- Specially designed for contact with explosive gases, vapours & dust in the best possible IIC & IIIC groups
- They are both optimally impervious to dust, water & are certified in accordance with the Ex & IECEx directives
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Long battery life meets lightweight
- With the Ledlenser iL7 you can work in Ex-Zone 2/22 areas for up to 37 hours if needed
- The extra large Magnetic Switch is easy to operate even with gloves on & the iL7 range feature Advanced Focus System for efficient, tailored adjustment of the light beam
Previous Article Number
322646
Additional information
Country of origin China (CN)
Manufacturer Ledlenser
Gross weight (incl. package) 371 Gram
Dimensions (incl. package) 220 x 75 x 85 MM
Customs number 8513.1000
UNSPSC (v5.03) 39111702
EAN 4058205001304