Cosy+ Range, 4 PortsWiFiEC7133J_00MA
EC7133J_00MA - Cosy+ Range, 4 PortsWiFi
305-07-636
EC7133J_00MA
Manufacturer:Ewon
New to us
Image is for illustrative purposes only. Please refer to product description.
EC7133J_00MA - Cosy+ Range, 4 PortsWiFi
305-07-636
EC7133J_00MA
Manufacturer:Ewon
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connection Type: WiFi Depth: 99 mm Height: 108 mm Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -25 °C Model Number: Cosy+ Mount Type: Bracket Nominal Supply Voltage: 24 V Number of Ports: 4 Product Type: Router Series: Cosy+ Standards/Approvals: RoHS|UKCA|CE Weight: 214 g Width: 43.6 mm
Previous Article Number
699156
Additional information
Country of origin Belgium (BE)
Manufacturer Ewon
Gross weight (incl. package) 283 Gram
Dimensions (incl. package) 167 x 150 x 45 MM
Customs number 8517.6900
UNSPSC (v5.03) 43172710
