4 PortsFLEXY20500_00MA
FLEXY20500_00MA - 4 Ports
305-07-639
FLEXY20500_00MA
Manufacturer:Ewon
New to us
Image is for illustrative purposes only. Please refer to product description.
FLEXY20500_00MA - 4 Ports
305-07-639
FLEXY20500_00MA
Manufacturer:Ewon
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 122 mm Height: 133 mm Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -25 °C Model Number: FLEXY205 Mount Type: Bracket Nominal Supply Voltage: 24 V Number of Ports: 4 Product Type: Router Series: FLEXY205 Standards/Approvals: No Weight: 122 g Width: 52 mm
Previous Article Number
699159
Additional information
Country of origin Lithuania (LT)
Manufacturer Ewon
Gross weight (incl. package) 382 Gram
Dimensions (incl. package) 185 x 180 x 57 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172710
