Business
Private
CHFExc. Vat
EVPS Series Light Grey Polyamide Cable Gland, M20 Thread, IP68, IP69, M20EVPS 20 LG

EVPS 20 LG - EVPS Series Light Grey Polyamide Cable Gland, M20 Thread, IP68, IP69, M20

304-87-017
EVPS 20 LG
Manufacturer:WISKA LTD

New to us
EVPS Series Light Grey Polyamide Cable Gland, M20 Thread, IP68, IP69, M20

Image is for illustrative purposes only. Please refer to product description.

EVPS 20 LG - EVPS Series Light Grey Polyamide Cable Gland, M20 Thread, IP68, IP69, M20

304-87-017
EVPS 20 LG
Manufacturer:WISKA LTD

Product specifications
M20 
IP68 
IP69 
-40 °C
100 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer WISKA LTD
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 27 x 27 x 15 MM
Customs number 3926.9000
UNSPSC (v5.03) 31162401