Evoluent BNEEVR4 6 Button Wired Vertical Laser Mouse Black, Dark Grey, SilverBNEEVR4
BNEEVR4 - Evoluent BNEEVR4 6 Button Wired Vertical Laser Mouse Black, Dark Grey, Silver
304-95-509
BNEEVR4
Manufacturer:Evoluent
New to us
Image is for illustrative purposes only. Please refer to product description.
BNEEVR4 - Evoluent BNEEVR4 6 Button Wired Vertical Laser Mouse Black, Dark Grey, Silver
304-95-509
BNEEVR4
Manufacturer:Evoluent
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Black|Silver|Dark Grey Connection Type: Wire Hand Orientation: Right Height: 77 mm Length: 111 mm Model Number: BNEEVR4 Mouse Buttons: 6 Mouse Tracking Technology: Laser Mouse Type: Vertical Operating System: Mac OS|Linux|Chrome OS|UNIX|Windows Product Type: Mouse Scroll Wheel: Yes Standards/Approvals: RoHS Width: 89 mm Wired/Wireless: Wired
Previous Article Number
688389
Additional information
Country of origin China (CN)
Manufacturer Evoluent
Gross weight (incl. package) 247 Gram
Dimensions (incl. package) 110 x 110 x 100 MM
Customs number 8471.6000
UNSPSC (v5.03) 43172205
EAN 8717399994019
