Ethernet Switch, RJ45 Ports 6, Fibre Ports 2ST, 100Mbps, UnmanagedEDS-308-MM-ST
EDS-308-MM-ST - Ethernet Switch, RJ45 Ports 6, Fibre Ports 2ST, 100Mbps, Unmanaged
125-74-170
EDS-308-MM-ST
Manufacturer:Moxa
Image is for illustrative purposes only. Please refer to product description.
EDS-308-MM-ST - Ethernet Switch, RJ45 Ports 6, Fibre Ports 2ST, 100Mbps, Unmanaged
125-74-170
EDS-308-MM-ST
Manufacturer:Moxa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Alarm contact (relay) in the event of failure of the power or a network connection
Connections for 2 redundant supplies 24 VDC
Model EDS-P308: 4x RJ45 ports with PoE (802.3af), 15.4 Watt each
- Alarm contact (relay) in the event of failure of the power or a network connection
- Connections for 2 redundant supplies 24 VDC
- Model EDS-P308: 4x RJ45 ports with PoE (802.3af), 15.4 Watt each
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10043-35-3 (Boric acid)|127-19-5 (N,N-Dimethylacetamide)|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))
Article Information
Previous Article Number
769357
Paper catalogue
2016/17 p. 1346
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 1000 Gram
Dimensions (incl. package) 200 x 165 x 90 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172701