1 min order
Ethernet Switch, RJ45 Ports 5, 1Gbps, UnmanagedTL-SG105E
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The TL-SG108E 8-port Gigabit Easy Smart Switch from TP-LINK provides a simple way to transition to managed switches. Thanks to port mirroring, loop detection and cable diagnostics, data traffic is easy to monitor. The administrator port-/tag-based QoS is available to optimise data transmission. Port-/tag-/MTU-based VLAN also increases security by segmenting the network.
- Gigabit RJ45 ports with auto negotiation and auto MDI/MDIX
- Network monitoring, traffic prioritisation and simple VLAN applications
- Energy-efficient Green IT saves up to 80%* of energy
- Plug & play, no configuration necessary
- Central management of all your Easy Smart switches via the Easy Smart Configuration Utility
Previous Article Number
214511
Additional information
Country of origin Taiwan (TW)
Manufacturer TP-Link
Gross weight (incl. package) 455 Gram
Dimensions (incl. package) 128 x 93 x 126 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172701
EAN 6935364022037