Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Ethernet Switch, RJ45 Ports 8, 1Gbps, UnmanagedEDS-G308

EDS-G308 - Ethernet Switch, RJ45 Ports 8, 1Gbps, Unmanaged

125-73-542
EDS-G308
Manufacturer:Moxa

Ethernet Switch, RJ45 Ports 8, 1Gbps, Unmanaged

Image is for illustrative purposes only. Please refer to product description.

EDS-G308 - Ethernet Switch, RJ45 Ports 8, 1Gbps, Unmanaged

125-73-542
EDS-G308
Manufacturer:Moxa

Product specifications
Unmanaged 
DIN Rail Mount 
Wall Mount 
8 
8 
1 Gbps

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Sturdy metal casing (IP30)

Alarm contact (relay) if the supply or a network connection fails

Connections for 2 redundant supplies 9.6-60 VDC

  • Sturdy metal casing (IP30)
  • Alarm contact (relay) if the supply or a network connection fails
  • Connections for 2 redundant supplies 9.6-60 VDC

Legislation and compliance

REACH Regulation
SVHC 10043-35-3 (Boric acid)|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|80-05-7 4,4'-isopropylidenediphenol|84-74-2 (Dibutyl phthalate (DBP))|872-50-4 (1-Methyl-2-pyrrolidone)

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 1037 Gram
Dimensions (incl. package) 200 x 170 x 95 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172701