Ethernet Switch, RJ45 Ports 16, 100Mbps, UnmanagedEDS-316
EDS-316 - Ethernet Switch, RJ45 Ports 16, 100Mbps, Unmanaged
125-73-567
EDS-316
Manufacturer:Moxa
Image is for illustrative purposes only. Please refer to product description.
EDS-316 - Ethernet Switch, RJ45 Ports 16, 100Mbps, Unmanaged
125-73-567
EDS-316
Manufacturer:Moxa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Alarm contact (relay) in the event of failure of the power or a network connection
Connections for 2 redundant supplies 24 VDC
Model EDS-P308: 4x RJ45 ports with PoE (802.3af), 15.4 Watt each
- Alarm contact (relay) in the event of failure of the power or a network connection
- Connections for 2 redundant supplies 24 VDC
- Model EDS-P308: 4x RJ45 ports with PoE (802.3af), 15.4 Watt each
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))
Article Information
Previous Article Number
863098
Paper catalogue
2016/17 p. 1346
Paper catalogue
2013/14 p. 2382
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 1453 Gram
Dimensions (incl. package) 310 x 205 x 120 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172701