Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Ethernet Switch, RJ45 Ports 14, Fibre Ports 2SC, 100Mbps, UnmanagedEDS-316-SS-SC-T

EDS-316-SS-SC-T - Ethernet Switch, RJ45 Ports 14, Fibre Ports 2SC, 100Mbps, Unmanaged

125-74-227
EDS-316-SS-SC-T
Manufacturer:Moxa

New to us
Ethernet Switch, RJ45 Ports 14, Fibre Ports 2SC, 100Mbps, Unmanaged

Image is for illustrative purposes only. Please refer to product description.

EDS-316-SS-SC-T - Ethernet Switch, RJ45 Ports 14, Fibre Ports 2SC, 100Mbps, Unmanaged

125-74-227
EDS-316-SS-SC-T
Manufacturer:Moxa

Product specifications
Unmanaged 
DIN Rail Mount 
Wall Mount 
16 
14 
2 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Alarm contact (relay) in the event of failure of the power or a network connection

Connections for 2 redundant supplies 24 VDC

Model EDS-P308: 4x RJ45 ports with PoE (802.3af), 15.4 Watt each

  • Alarm contact (relay) in the event of failure of the power or a network connection
  • Connections for 2 redundant supplies 24 VDC
  • Model EDS-P308: 4x RJ45 ports with PoE (802.3af), 15.4 Watt each

Legislation and compliance

REACH Regulation
SVHC 1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 1490 Gram
Dimensions (incl. package) 400 x 312 x 216 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172701