Ethernet Switch, RJ45 Ports 8, 100Mbps, Unmanaged2891002
2891002 - Ethernet Switch, RJ45 Ports 8, 100Mbps, Unmanaged
300-85-627
2891002
FL SWITCH SFNB 8TX
Manufacturer:Phoenix Contact
Image is for illustrative purposes only. Please refer to product description.
2891002 - Ethernet Switch, RJ45 Ports 8, 100Mbps, Unmanaged
300-85-627
2891002
FL SWITCH SFNB 8TX
Manufacturer:Phoenix Contact
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Switches without management function
- Simple, configuration-free assembly
- Ethernet LWL connection via SC-D or ST bushing
- Ethernet connection, electrically shielded via RJ45
- Power supply and signal contacts via plug-in COMBICON screw terminals
- Redundant voltage supply and potential signal contact
- Autonegotiation: Copper port creates semi or full duplex connection with 10 MBit/s or 100 MBit/s
- Autocrossing: Differentiation between 1:1 or cross-over Ethernet copper line not required
- IP20 DIN Rail Mounted
- IEEE 802.3 Protocol
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
Article Information
Previous Article Number
278334
Additional information
Country of origin Taiwan (TW)
Manufacturer Phoenix Contact
Gross weight (incl. package) 405 Gram
Dimensions (incl. package) 200 x 115 x 80 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172701
EAN 4046356457170