Ethernet Switch, RJ45 Ports 8, 100Mbps, UnmanagedEDS-208A
EDS-208A - Ethernet Switch, RJ45 Ports 8, 100Mbps, Unmanaged
125-73-612
EDS-208A
Manufacturer:Moxa
Image is for illustrative purposes only. Please refer to product description.
EDS-208A - Ethernet Switch, RJ45 Ports 8, 100Mbps, Unmanaged
125-73-612
EDS-208A
Manufacturer:Moxa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Robust metal housing (IP30)
Connections for 2 redundant supplies
Supply voltage: 9.6-60 VDC
10/100 Base Tx - For RJ45 Connectors
- Robust metal housing (IP30)
- Connections for 2 redundant supplies
- Supply voltage: 9.6-60 VDC
- 10/100 Base Tx - For RJ45 Connectors
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10043-35-3 (Boric acid)|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|80-05-7 4,4'-isopropylidenediphenol|84-74-2 (Dibutyl phthalate (DBP))|872-50-4 (1-Methyl-2-pyrrolidone)
Article Information
Previous Article Number
869956
Paper catalogue
2016/17 p. 1346
Paper catalogue
2013/14 p. 2382
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 380 Gram
Dimensions (incl. package) 212 x 153 x 71 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172701