Business
Private
CHFExc. Vat
Ethernet Switch, RJ45 Ports 5, 100Mbps, UnmanagedEKI-2525I

EKI-2525I - Ethernet Switch, RJ45 Ports 5, 100Mbps, Unmanaged

125-79-233
EKI-2525I
Manufacturer:Advantech

Ethernet Switch, RJ45 Ports 5, 100Mbps, Unmanaged

Image is for illustrative purposes only. Please refer to product description.

EKI-2525I - Ethernet Switch, RJ45 Ports 5, 100Mbps, Unmanaged

125-79-233
EKI-2525I
Manufacturer:Advantech

Product specifications
Unmanaged 
DIN Rail Mount 
5 
5 
100 Mbps

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 5 and 8-port switches without management function
  • Electrical ports with RJ45 connector, optical ports with SC connector
  • No configuration required
  • Auto-negotiation: independent data rate setting
  • MDI/MDI-X: automatic crossover for switch-to-switch connection
  • Two redundant power supply inputs
  • Fault signaling contact via connecting terminal
  • Compact and robust metal housing for top-hat rail mounting

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer Advantech
Gross weight (incl. package) 563.1 Gram
Dimensions (incl. package) 220 x 165 x 70 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172701