Ethernet Remote I/O Unit 8DI 8DOIOLOGIK 2512-T
IOLOGIK 2512-T - Ethernet Remote I/O Unit 8DI 8DO
300-63-808
IOLOGIK 2512-T
Manufacturer:Moxa
Image is for illustrative purposes only. Please refer to product description.
IOLOGIK 2512-T - Ethernet Remote I/O Unit 8DI 8DO
300-63-808
IOLOGIK 2512-T
Manufacturer:Moxa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Includes ioLogik 2500, RJ45-to-DB9 connection cables x 2, Documentation and software CD, Hardware installation guide, and an antenna
Family Information
- Front-end intelligence with Click&Go Plus control logic, up to 48 rules
- Using Cellular Data Access software, SCADA systems can directly communicate with cellular devices hidden behind private IP addresses
- Active communication with MX-AOPC UA Server
- Automatically complement disconnection period data with MXAOPC UA Logger software
- 4-port unmanaged switch built in for linking to Ethernet devices
- I/O expansion port for daisy chaining up to 8 ioLogik E1200 units
- 3-in-1 RS-232/422/485 serial port for connecting to serial devices in the field
- Simplify I/O management with MXIO library for Windows or Linux
- ioLogik 2512 Series: 8 Digital Inputs, 8 Digital Inputs and Outputs
- ioLogik 2542 Series: 12 Digital Inputs and Outputs, 4 Analogue Inputs
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|56-35-9 (Bis(tributyltin)oxide (TBTO))
Article Information
Previous Article Number
256960
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 1682
Dimensions (incl. package) 308 x 204 x 120 MM
Customs number 8517.6200
UNSPSC (v5.03) 43171810