Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Ethernet Remote I/O Unit 4AI 12DOIOLOGIK 2542-WL1-EU

IOLOGIK 2542-WL1-EU - Ethernet Remote I/O Unit 4AI 12DO

300-63-817
IOLOGIK 2542-WL1-EU
Manufacturer:Moxa

Ethernet Remote I/O Unit 4AI 12DO

Image is for illustrative purposes only. Please refer to product description.

IOLOGIK 2542-WL1-EU - Ethernet Remote I/O Unit 4AI 12DO

300-63-817
IOLOGIK 2542-WL1-EU
Manufacturer:Moxa

Product specifications
Ethernet RJ45 
MicroSD 
RS232/422/485 
WLAN 
I/O Module 
4 
Transistor 
12 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes ioLogik 2500, RJ45-to-DB9 connection cables x 2, Documentation and software CD, Hardware installation guide, and an antenna

Family Information

  • Front-end intelligence with Click&Go Plus control logic, up to 48 rules
  • Using Cellular Data Access software, SCADA systems can directly communicate with cellular devices hidden behind private IP addresses
  • Active communication with MX-AOPC UA Server
  • Automatically complement disconnection period data with MXAOPC UA Logger software
  • 4-port unmanaged switch built in for linking to Ethernet devices
  • I/O expansion port for daisy chaining up to 8 ioLogik E1200 units
  • 3-in-1 RS-232/422/485 serial port for connecting to serial devices in the field
  • Simplify I/O management with MXIO library for Windows or Linux
  • ioLogik 2512 Series: 8 Digital Inputs, 8 Digital Inputs and Outputs
  • ioLogik 2542 Series: 12 Digital Inputs and Outputs, 4 Analogue Inputs

Legislation and compliance

REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|56-35-9 (Bis(tributyltin)oxide (TBTO))

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 1800 
Dimensions (incl. package) 310 x 205 x 122 MM
Customs number 8517.6200
UNSPSC (v5.03) 43171810