On Sunday we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
On Sunday we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
Business
Private
CHFExc. Vat
ESD-Safe High Precision Ergo-tek Slim Cutter, Full Flush, 125mmES5162L.CR.BGS

ES5162L.CR.BGS - ESD-Safe High Precision Ergo-tek Slim Cutter, Full Flush, 125mm

300-98-035
ES5162L.CR.BGS
Manufacturer:Ideal Tek

New to us
ESD-Safe High Precision Ergo-tek Slim Cutter, Full Flush, 125mm

Image is for illustrative purposes only. Please refer to product description.

ES5162L.CR.BGS - ESD-Safe High Precision Ergo-tek Slim Cutter, Full Flush, 125mm

300-98-035
ES5162L.CR.BGS
Manufacturer:Ideal Tek

Product specifications
125 mm
Full Flush 
Yes 
2.5 mm
2 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

High Precision cutters and pliers are manufactured at Ideal-tek ISO9001 factory in Switzerland from high quality ball bearing steel (45 HRC for pliers - 63 HRC for cutters)

Features include superior no-scratch/anti-glare satin finish; 2-Component ESD-safe user-friendly Ergonomic handles with a soft, no particulate, comfortable gripping surface; 2 handle size options: Ergo-tek (E) and Ergo-tek slim (ES) to custom fit your personal preference and application; dual leaf stainless steel springs in standard tension or high tension (KSPRING-S); lap joint with screw in order to achieve a high level of strength and precision; hardened alloy steel joint screws to resist high cutting load; fine-pitched screw for perfect joint adjustment

Cutters are available in three cutting blades: SEMI-FLUSH, for soft and hard wire, FLUSH, for very precise cutting of soft wire. FULL-FLUSH, for a perfect cuting of soft wire

  • Lighter weight
  • Revised ergonomic handle to provide enhanced operator comfort
  • High quality ball bearing steel
  • Superior no-scratch/antiglare satin finish

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Ideal Tek
Gross weight (incl. package) 96 Gram
Dimensions (incl. package) 180 x 70 x 23 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111503