Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
ESD PU Tip Gloves, Polyamide / Copper / Polyurethane, Glove Size Medium, Green / WhiteRND 600-00119
RND 600-00119 - ESD PU Tip Gloves, Polyamide / Copper / Polyurethane, Glove Size Medium, Green / White, RND
301-30-363
RND 600-00119

ESD PU Tip Gloves, Polyamide / Copper / Polyurethane, Glove Size Medium, Green / White

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Copper 
Polyamide 
Polyurethane 
Green / White 
220 mm
103-5 Ohm 
Yes 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Gloves have a low surface resistivity with good grip and protection
  • Ideal for handling electronic parts
  • Perfect choice for environments where protection against ESD is critical

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Republic of Korea (KR)
Manufacturer RND
Gross weight (incl. package) 21 Gram
Dimensions (incl. package) 200 x 110 x 8 MM
Customs number 6116.9300
UNSPSC (v5.03) 46181504
EAN 653415251842