ESD Low Charging Kapton Tape 9mm x 33m Transparent / Brown42-020-0009
42-020-0009 - ESD Low Charging Kapton Tape 9mm x 33m Transparent / Brown
110-48-790
42-020-0009
Manufacturer:Eurostat
New to us
Image is for illustrative purposes only. Please refer to product description.
42-020-0009 - ESD Low Charging Kapton Tape 9mm x 33m Transparent / Brown
110-48-790
42-020-0009
Manufacturer:Eurostat
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Low static polyamide (Kapton) film that employs a unique coating with the silicone adhesive Kapton, designed for numerous high temperature masking applications
- Clean room compliant, ISO 6
- Adhesive to steel: 650g/f/in (ASTM D3330)
- Tensile strength: 5kg/f/c (ASTM D3759)
- Elongation: 63% (ASTM D3759)
- Insulation class: 200 UL file E230272
- Good chemical resistance (test at 180°C /hour in heating oven)
- Static Charges: < 50 Volts (@ 50% RH, 20°C)
- Shelf life of maximum 1 year when stored in a cool dry place (under 24°C)
- Rolls core of 76 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
968959
Additional information
Country of origin Singapore (SG)
Manufacturer Eurostat
Gross weight (incl. package) 31.46 Gram
Dimensions (incl. package) 100 x 100 x 10 MM
Customs number 3919.1090
UNSPSC (v5.03) 31201502
