On Sunday we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
On Sunday we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
Business
Private
CHFExc. Vat
ESD Low Charging Kapton Tape 25mm x 33m Transparent / Brown42-020-0025

42-020-0025 - ESD Low Charging Kapton Tape 25mm x 33m Transparent / Brown

110-48-794
42-020-0025
Manufacturer:Eurostat

New to us
ESD Low Charging Kapton Tape 25mm x 33m Transparent / Brown

Image is for illustrative purposes only. Please refer to product description.

42-020-0025 - ESD Low Charging Kapton Tape 25mm x 33m Transparent / Brown

110-48-794
42-020-0025
Manufacturer:Eurostat

Product specifications
Masking 
Brown 
Transparent 
Polyamide 
Silicone Rubber 
2.5 N/cm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low static polyamide (Kapton) film that employs a unique coating with the silicone adhesive Kapton, designed for numerous high temperature masking applications
  • Clean room compliant, ISO 6
  • Adhesive to steel: 650g/f/in (ASTM D3330)
  • Tensile strength: 5kg/f/c (ASTM D3759)
  • Elongation: 63% (ASTM D3759)
  • Insulation class: 200 UL file E230272
  • Good chemical resistance (test at 180°C /hour in heating oven)
  • Static Charges: < 50 Volts (@ 50% RH, 20°C)
  • Shelf life of maximum 1 year when stored in a cool dry place (under 24°C)
  • Rolls core of 76 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Singapore (SG)
Manufacturer Eurostat
Gross weight (incl. package) 86.24 Gram
Dimensions (incl. package) 100 x 100 x 26 MM
Customs number 3919.1090
UNSPSC (v5.03) 31201502