Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
ESD Drawer Cabinet, 40kg, 150x306x552mm1260-00 ESD
1260-00 ESD - ESD Drawer Cabinet, 40kg, 150x306x552mm, Raaco
180-01-448
1260-00 ESD

ESD Drawer Cabinet, 40kg, 150x306x552mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
60 
40 kg
Steel 
4.7 kg
150 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • The ESD drawer magazines are suitable for wall mounting (including device), or they can be mounted on a space-saving ESD rotary tower (see rotary tower DC 1200 ESD)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Denmark (DK)
Manufacturer Raaco
Gross weight (incl. package) 5200 Gram
Dimensions (incl. package) 610 x 340 x 170 MM
Customs number 7326.9034-999
UNSPSC (v5.03) 24112504
EAN 5733439102513