Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
ESD Drawer Cabinet, 19.8kg, 306x150x417mm918-02 ESD
918-02 ESD - ESD Drawer Cabinet, 19.8kg, 306x150x417mm, Raaco
180-06-587
918-02 ESD

No longer available. View product category

ESD Drawer Cabinet, 19.8kg, 306x150x417mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
18 
19.8 kg
Steel 
3.2 kg
306 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • The ESD drawer magazines are suitable for wall mounting (including device), or they can be mounted on a space-saving ESD rotary tower (see rotary tower DC 1200 ESD)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Denmark (DK)
Manufacturer Raaco
Gross weight (incl. package) 3400 Gram
Dimensions (incl. package) 480 x 320 x 180 MM
Customs number 7326.9034-999
UNSPSC (v5.03) 24112504
EAN 5733439102544