1 min order
ESD Clogs, 45, Black, Pair (2 pieces)RIFF SBAE SIZE=45
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Antistatic and ESD clog, Riff, with steel toecap
- Upper material of leather
- Foldable ankle strap
- The Footwear sole is made of FlexStep-material, very light single density micro-porous structured polyurethane
- Normal width in sizes 35 - 47
- Conforms with EN ISO 20345: SB A E FO
Article Information
Previous Article Number
962261
Additional information
Country of origin Finland (FI)
Manufacturer Sievi
Gross weight (incl. package) 1263
Dimensions (incl. package) 300 x 185 x 30 MM
Customs number 6405.1000
UNSPSC (v5.03) 46181504
EAN 6438157005397